TruComponents 40538 Stainless steel ties 200mm 7.9mm AISI 304 Coated 100pcs

Image Representative of Range

TruComponents 40538 Stainless steel ties 200mm 7.9mm AISI 304 Coated 100pcs

MPN
40538
EAN-13
4064161324159
Order Code
04-0538
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £25.30
5+ £23.85
10+ £22.56
25+ £21.41
50+ £20.87
100+ £20.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TruComponents 40538 Stainless Steel Ties. Measuring 200mm in length and 7.9mm wide, these AISI 304 stainless steel ties are expertly coated for enhanced resistance to corrosion and wear, making them ideal for both indoor and outdoor applications
Length 200mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 61.9mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot