TruComponents 40537 Stainless steel ties 840mm 4.6mm AISI 304 Coated 100pcs

Image Representative of Range

TruComponents 40537 Stainless steel ties 840mm 4.6mm AISI 304 Coated 100pcs

MPN
40537
EAN-13
4064161324142
Order Code
04-0537
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £47.46
5+ £44.75
10+ £42.33
25+ £40.16
50+ £39.16
100+ £38.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TruComponents 40537 Stainless Steel Ties, designed for durability and versatility. Measuring 840mm in length and 4.6mm in width, these premium AISI 304 stainless steel ties are perfect for a wide range of applications, from construction and automotive to DIY projects
Length 840mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 265.7mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot