TruComponents 40536 Stainless steel ties 680mm 4.6mm AISI 304 Coated 100pcs

Image Representative of Range

TruComponents 40536 Stainless steel ties 680mm 4.6mm AISI 304 Coated 100pcs

MPN
40536
EAN-13
4064161324135
Order Code
04-0536
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £39.55
5+ £37.29
10+ £35.28
25+ £33.47
50+ £32.63
100+ £31.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

TruComponents 40536 Stainless Steel Ties, designed for superior strength and longevity. Measuring 680mm in length and 4.6mm in width, these AISI 304 stainless steel ties are perfect for a variety of applications, from securing cables to fastening components
Length 680mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 214.8mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot