TruComponents 40530 Stainless steel ties 840mm 4.6mm AISI 304 100pcs

Image Representative of Range

TruComponents 40530 Stainless steel ties 840mm 4.6mm AISI 304 100pcs

MPN
40530
EAN-13
4064161324074
Order Code
04-0530
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £32.65
5+ £30.79
10+ £29.12
25+ £27.63
50+ £26.94
100+ £26.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

TruComponents 40530 Stainless Steel Ties, your ultimate solution for robust and reliable fastening. Made from premium AISI 304 stainless steel, these ties boast exceptional corrosion resistance, ensuring durability and longevity in various environments. Each tie measures 840mm in length and 4.6mm in thickness, making them suitable for heavy-duty applications, whether in construction, automotive, or outdoor use
Length 840mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 304
Max. bundle diameter 265.7mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot