TruComponents 40527 Stainless steel ties 360mm 4.6mm AISI 304 100pcs

Image Representative of Range

TruComponents 40527 Stainless steel ties 360mm 4.6mm AISI 304 100pcs

MPN
40527
EAN-13
4064161324043
Order Code
04-0527
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £17.28
5+ £16.29
10+ £15.41
25+ £14.62
50+ £14.25
100+ £13.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

TruComponents 40527 Stainless Steel Ties, measuring 360mm in length and 4.6mm in thickness, crafted from high-quality AISI 304 stainless steel for unmatched durability and corrosion resistance.
Length 360mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 304
Max. bundle diameter 112.8mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot