TruComponents 40526 Stainless steel ties 290mm 4.6mm AISI 304 100pcs

Image Representative of Range

TruComponents 40526 Stainless steel ties 290mm 4.6mm AISI 304 100pcs

MPN
40526
EAN-13
4064161324036
Order Code
04-0526
Country of Origin
China
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £15.03
5+ £14.17
10+ £13.41
25+ £12.72
50+ £12.40
100+ £12.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

TruComponents 40526 stainless steel ties, measuring 290mm long and 4.6mm wide, crafted from high-quality AISI 304 stainless steel. Ideal for a variety of applications, these ties resist rust and corrosion, ensuring longevity and reliability in both indoor and outdoor environments.
Length 290mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 304
Max. bundle diameter 90.6mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot