TruComponents 40523 Cable tie 550mm 12.7mm Natural Wh HVAC 100pcs

MPN
40523
EAN-13
4064161322582
Order Code
04-0523
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £33.49
5+ £31.58
10+ £29.87
25+ £28.34
50+ £27.63
100+ £26.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

TruComponents’ heavy-duty Cable Ties. Designed for versatility and durability, these 550mm x 12.7mm natural cable ties are perfect for managing wires, securing bundles, and keeping your projects tidy.
Length 550mm
Width 12.7mm
Colour Natural white
Material Polyamide
Type Cable Ties
Cable tie features HVAC
Fire protection properties UL 94V-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot