TruComponents 40519 Cable tie 300mm 7.6mm Blk 100 pc(s)

MPN
40519
EAN-13
4064161321899
Order Code
04-0519
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £8.73
5+ £8.23
10+ £7.78
25+ £7.39
50+ £7.20
100+ £7.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

TruComponents 40519 Cable Ties. Measuring 300mm in length and 7.6mm in width, these durable black cable ties are perfect for managing cables, bundles, and a variety of other household or professional projects
Length 300mm
Width 7.6mm
Colour Black
Material Polypropylene (PP)
Type Cable Ties
Maximum Temperature 85°C

Reviews

Be the first to submit a review

Trustpilot