TruComponents 40518 Cable tie 200mm 4.6mm Blk 100 pc(s)

MPN
40518
EAN-13
4064161321882
Order Code
04-0518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
2+ £3.36
5+ £3.16
10+ £2.99
25+ £2.84
50+ £2.77
100+ £2.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

TruComponents 40518 Cable Ties. Measuring 200mm in length and 4.6mm in width, these durable black ties are designed for both strength and versatility, making them ideal for home, office, or industrial use
Length 200mm
Width 4.6mm
Colour Black
Material Polyamide
Type Cable Ties
Maximum Temperature 85°C

Reviews

Be the first to submit a review

Trustpilot