TruComponents 40517 Cable tie 280mm 4.8mm Blue Cable finder detectable 100pcs

MPN
40517
EAN-13
4064161321875
Order Code
04-0517
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £17.02
5+ £16.05
10+ £15.18
25+ £14.40
50+ £14.04
100+ £13.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

TruComponents 40517 Cable Ties, measuring 280mm x 4.8mm, designed to provide superior strength and reliability. Available in a vibrant blue Colour, these detectable cable ties ensure efficient identification and maintenance in any environment, making them perfect for industrial and commercial use.
Length 280mm
Width 4.8mm
Colour Blue
Material Polyamide
Type Cable Ties
Cable tie features Detectable by cable finder
Fire protection properties UL 94HB
Maximum Temperature 85°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot