TruComponents 40516 Cable tie 250mm 4.8mm Blue Cable finder detectable 100pcs

MPN
40516
EAN-13
4064161321868
Order Code
04-0516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £15.35
5+ £14.48
10+ £13.69
25+ £12.99
50+ £12.67
100+ £12.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 117 in stock

TruComponents 40516 Cable Ties. Specifically designed for efficiency and reliability, these 250mm x 4.8mm blue cable ties are not only sturdy but also detectable, making them ideal for use in food processing and cleanroom environments
Length 250mm
Width 4.8mm
Colour Blue
Material Polyamide
Type Cable Ties
Cable tie features Detectable by cable finder
Fire protection properties UL 94HB
Maximum Temperature 85°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot