TruComponents 40513 Cable tie 150mm 3.6mm Blue Cable finder detectable 100pcs

MPN
40513
EAN-13
4064161321844
Order Code
04-0513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £5.84
5+ £5.51
10+ £5.21
25+ £4.95
50+ £4.82
100+ £4.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 153 in stock

The TruComponents 40512 Blue Cable Ties are here to transform your cable management experience. Measuring 100mm in length and 2.5mm in width, these innovative, detectable cable ties are designed for durability and versatility
Length 150mm
Width 3.6mm
Colour Blue
Material Polyamide
Type Cable Ties
Cable tie features Detectable by cable finder
Fire protection properties UL 94HB
Maximum Temperature 85°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot