TruComponents 40512 Cable tie 100mm 2.5mm Blue Cable finder detectable 100pcs

MPN
40512
EAN-13
4064161321837
Order Code
04-0512
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
2+ £2.64
5+ £2.49
10+ £2.36
25+ £2.24
50+ £2.18
100+ £2.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

The TruComponents 40512 Blue Cable Ties are here to transform your cable management experience. Measuring 100mm in length and 2.5mm in width, these innovative, detectable cable ties are designed for durability and versatility
Length 100mm
Width 2.5mm
Colour Blue
Material Polyamide
Type Cable Ties
Cable tie features Detectable by cable finder
Fire protection properties UL 94HB
Maximum Temperature 85°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot