TruComponents 40511 Cable tie 300mm 4.8mm Wh Flame-retardant 100 pc(s)

MPN
40511
EAN-13
4064161321820
Order Code
04-0511
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.66
5+ £11.93
10+ £11.29
25+ £10.71
50+ £10.44
100+ £10.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

TruComponents 40511 Cable Ties, designed for durability and safety. Measuring 300mm in length and 4.8mm in width, these flame-retardant cable ties are perfect for a variety of applications, from keeping your cables tidy to securing outdoor installations
Length 300mm
Width 4.8mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features Flame-retardant
Fire protection properties UL 94V-0
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot