TruComponents 40509 Cable tie 150mm 3.6mm Wh Flame-retardant 100 pc(s)

MPN
40509
EAN-13
4064161321813
Order Code
04-0509
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £4.37
5+ £4.12
10+ £3.89
25+ £3.70
50+ £3.60
100+ £3.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

TruComponents 40509 Cable Ties. Measuring 150mm in length and 3.6mm in width, these versatile cable ties are engineered for durability and safety, featuring flame-retardant properties to keep your projects secure in any environment. Each pack contains 100 pieces, ensuring you have more than enough for all your bundling needs—whether at home, in the office, or on the job site.
Length 150mm
Width 3.6mm
Colour White
Material Polyamide
Type Cable Ties
Cable tie features Flame-retardant
Fire protection properties UL 94V-0
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot