TruComponents 40508 Cable tie 150mm 3.6mm Light brown High temp 100 pcs

MPN
40508
EAN-13
4064161321806
Order Code
04-0508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £12.19
5+ £11.50
10+ £10.87
25+ £10.32
50+ £10.06
100+ £9.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

The TruComponents 40508 Cable Ties are your ideal solution. Measuring 150mm in length and 3.6mm in width, these light brown ties are perfect for a multitude of applications, from electronics to garden organisation
Length 150mm
Width 3.6mm
Colour Light brown
Material Polyamide
Type Cable Ties
Cable tie features High temperature resistant
Fire protection properties UL 94V-2
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot