TruComponents 40503 Cable tie 280mm 12.7mm Natural Wh HVAC 100 pc(s)

MPN
40503
EAN-13
4064161321769
Order Code
04-0503
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £18.25
5+ £17.20
10+ £16.27
25+ £15.44
50+ £15.05
100+ £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The TruComponents 40503 Cable Ties, measuring 280mm x 12.7mm, are your perfect choice for creating a clean, clutter-free environment.
Length 280mm
Width 12.7mm
Colour Natural white
Material Polyamide
Type Cable Ties
Cable tie features HVAC
Fire protection properties UL 94V-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot