TruComponents 40502 Cable tie 300mm 4.8mm Lt/ brown High Temp 100 pcs

MPN
40502
EAN-13
4064161322445
Order Code
04-0502
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £30.36
5+ £28.62
10+ £27.08
25+ £25.69
50+ £25.05
100+ £24.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

TruComponents 40502 Cable Tie, your go-to solution for all your organisation needs. Measuring 300mm in length and 4.8mm in width, these high-temperature Lt/brown cable ties are perfect for heavy-duty applications, ensuring maximum durability and reliability
Length 300mm
Width 4.8mm
Colour Light brown
Material Polyamide
Type Cable Ties
Cable tie features High temperature resistant
Fire protection properties UL 94V-2
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot