TruComponents 40498 Cable tie 250mm 4.8mm Blk Frost-resistant 100 pc(s)

MPN
40498
EAN-13
4064161322414
Order Code
04-0498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.59
5+ £6.22
10+ £5.88
25+ £5.58
50+ £5.44
100+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

TruComponents 40498 Cable Ties. Measuring 250mm in length and 4.8mm in width, these durable black cable ties are designed for superior performance and frost resistance, making them perfect for both indoor and outdoor applications.
Length 250mm
Width 4.8mm
Colour Black
Material Polyamide
Type Cable Ties
Cable tie features Frost-resistant
Fire protection properties UL 94HB
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot