TruComponents 40493 Cable tie 368mm 4.8mm Blk 100 pc(s)

MPN
40493
EAN-13
4064161322407
Order Code
04-0493
Country of Origin
China
  • Free UK shipping available
View Full Product Range (79)
Qty Unit Price (Ex VAT)
1+ £19.38
5+ £18.27
10+ £17.28
25+ £16.40
50+ £15.99
100+ £15.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

TruComponents 40493 Cable Ties. Measuring a robust 368mm in length and 4.8mm in width, these durable black cable ties are perfect for bundling cables, organizing tools, and securing various items both indoors and outdoors
Length 368mm
Width 4.8mm
Colour Black
Material Polyamide
Type Cable Ties
Fire protection properties UL 94HB
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot