TruComponents 40478 Cable tie 550mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40478 Cable tie 550mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40478
EAN-13
4064161317519
Order Code
04-0478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £14.47
5+ £13.65
10+ £12.91
25+ £12.25
50+ £11.94
100+ £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 167 in stock

TruComponents 40478 Cable Ties. Measuring a robust 550mm in length and 8.8mm in width, these black cable ties are engineered for durability and versatility.
Length 550mm
Width 8.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 163.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot