TruComponents 40473 Cable tie 780mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40473 Cable tie 780mm 8.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40473
EAN-13
4064161317472
Order Code
04-0473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £21.30
5+ £20.08
10+ £19.00
25+ £18.03
50+ £17.57
100+ £17.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

TruComponents 40473 Cable Ties. Crafted for durability, these 780mm long and 8.8mm wide black cable ties are your ideal partner for both indoor and outdoor applications.
Length 780mm
Width 8.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 235.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot