TruComponents 40468 Cable tie 610mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40468 Cable tie 610mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40468
EAN-13
4064161317441
Order Code
04-0468
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £7.44
5+ £7.01
10+ £6.64
25+ £6.30
50+ £6.14
100+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 129 in stock

TruComponents 40468 Cable Ties – your go-to solution for efficient organisation. Measuring an impressive 610mm in length and 4.8mm in width, these durable ecru-Coloured cable ties are designed to withstand even the toughest conditions, ensuring your cables are securely bundled and protected.
Length 610mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 179.9mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot