TruComponents 40467 Cable tie 610mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40467 Cable tie 610mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40467
EAN-13
4064161317434
Order Code
04-0467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £7.44
5+ £7.01
10+ £6.64
25+ £6.30
50+ £6.14
100+ £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 130 in stock

TruComponents 40467 Cable Ties. Designed to withstand the toughest conditions, these robust 610mm x 4.8mm cable ties are chemically resistant and UV-proof, ensuring a secure hold for both indoor and outdoor applications
Length 610mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 179.9mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot