TruComponents 40464 Cable tie 550mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40464 Cable tie 550mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40464
EAN-13
4064161317410
Order Code
04-0464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £11.80
5+ £11.12
10+ £10.52
25+ £9.98
50+ £9.73
100+ £9.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 76 in stock

TruComponents 40464 Cable Ties, measuring a sturdy 550mm in length and 7.6mm in width, available in a pack of 100
Length 550mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 162.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot