TruComponents 40463 Cable tie 550mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40463 Cable tie 550mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40463
EAN-13
4064161317403
Order Code
04-0463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £6.02
5+ £5.68
10+ £5.37
25+ £5.10
50+ £4.97
100+ £4.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 414 in stock

TruComponents 40462 Cable Ties. Measuring 550mm in length and 4.8mm in width, these robust black cable ties are designed to withstand harsh environments, ensuring longevity and reliability.
Length 550mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 160mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot