TruComponents 40461 Cable tie 450mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40461 Cable tie 450mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40461
EAN-13
4064161317380
Order Code
04-0461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £5.01
5+ £4.72
10+ £4.47
25+ £4.24
50+ £4.13
100+ £4.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 140 in stock

TruComponents 40461 Cable Ties. Measuring 450mm in length and 4.8mm in width, these durable ecru-Coloured cable ties are designed for ultimate versatility and strength.
Length 450mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 129mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot