TruComponents 40458 Cable tie 430mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40458 Cable tie 430mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40458
EAN-13
4064161317366
Order Code
04-0458
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £4.82
5+ £4.54
10+ £4.30
25+ £4.08
50+ £3.98
100+ £3.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

TruComponents 40458 Cable Ties. Measuring a generous 430mm in length and 4.8mm in width, these ecru-Coloured cable ties are designed with high-quality chem-resistant materials, ensuring they withstand a variety of environments without degrading
Length 430mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 122.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot