TruComponents 40454 Cable tie 380mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40454 Cable tie 380mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40454
EAN-13
4064161317335
Order Code
04-0454
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £3.99
5+ £3.70
10+ £3.50
25+ £3.32
50+ £3.24
100+ £3.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 927 in stock

The TruComponents 40454 Cable Tie is your go-to option for keeping cables organized and secure. Measuring 380mm in length and 4.8mm in width, these robust black cable ties are designed to withstand the elements with exceptional chemical resistance and UV-proof properties, ensuring they perform flawlessly in both indoor and outdoor environments.
Length 380mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 106.7mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot