TruComponents 40452 Cable tie 360mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40452 Cable tie 360mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40452
EAN-13
4064161317311
Order Code
04-0452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £3.86
5+ £3.64
10+ £3.45
25+ £3.27
50+ £3.19
100+ £3.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,984 in stock

TruComponents 40452 Cable Ties, expertly designed for both indoor and outdoor use. Each 360mm black cable tie boasts a robust thickness of 4.8mm, ensuring they can handle even the toughest challenges while maintaining a secure grip
Length 360mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 100mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot