TruComponents 40451 Cable tie 300mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40451 Cable tie 300mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40451
EAN-13
4064161317304
Order Code
04-0451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.99
5+ £2.82
10+ £2.67
25+ £2.53
50+ £2.47
100+ £2.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 760 in stock

TruComponents 40451 Cable Ties. Measuring 300mm in length and 4.8mm in width, these durable and versatile ties are perfect for a wide variety of use cases—from securing cables at home and in the office to organizing tools in your workshop.
Length 300mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 81mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot