TruComponents 40447 Cable tie 280mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40447 Cable tie 280mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40447
EAN-13
4064161317274
Order Code
04-0447
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £5.69
5+ £5.37
10+ £5.08
25+ £4.82
50+ £4.70
100+ £4.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

TruComponents 40446 Cable tie 280mm 4.8mm Ecru Chem-res 100 pc(s)
Length 280mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 76.4mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot