TruComponents 40446 Cable tie 280mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40446 Cable tie 280mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40446
EAN-13
4064161317267
Order Code
04-0446
Country of Origin
China
  • Free UK shipping available
View Full Product Range (159)
Qty Unit Price (Ex VAT)
2+ £2.94
5+ £2.77
10+ £2.62
25+ £2.49
50+ £2.43
100+ £2.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

TruComponents 40446 Cable Ties. Designed for both durability and flexibility, these ecru cable ties measure 280mm in length and 4.8mm in width, making them perfect for securing cables, wires, and various other items in a neat, tidy manner
Length 280mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 74.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot