TruComponents 40445 Cable tie 280mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40445 Cable tie 280mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40445
EAN-13
4064161317250
Order Code
04-0445
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £3.06
5+ £2.89
10+ £2.73
25+ £2.59
50+ £2.53
100+ £2.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,208 in stock

TruComponents 40445 Cable Ties, designed for both professional and personal use
Length 280mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 74.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot