TruComponents 40443 Cable tie 280mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40443 Cable tie 280mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40443
EAN-13
4064161317236
Order Code
04-0443
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.33
5+ £2.21
10+ £2.08
25+ £1.98
50+ £1.93
100+ £1.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,998 in stock

TruComponents 40443 Cable Ties, designed for durability and versatility. These 280mm x 3.6mm black cable ties are not only UV-proof but also resistant to a wide range of chemicals, making them perfect for both indoor and outdoor use
Length 280mm
Width 3.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 78mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot