TruComponents 40441 Cable tie 250mm 7.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40441 Cable tie 250mm 7.6mm Ecru Chem-res 100 pc(s)

MPN
40441
EAN-13
4064161317229
Order Code
04-0441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £4.89
5+ £4.61
10+ £4.36
25+ £4.14
50+ £4.04
100+ £3.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

TruComponents 40441 Cable Tie. Designed for both durability and versatility, these 250mm ecru cable ties are perfect for a wide array of applications, from securing cables and wires to bundling and organizing items around your home or workspace
Length 250mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 66.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot