TruComponents 40439 Cable tie 250mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40439 Cable tie 250mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40439
EAN-13
4064161317212
Order Code
04-0439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £5.09
5+ £4.80
10+ £4.54
25+ £4.31
50+ £4.21
100+ £4.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

TruComponents 40439 Cable Ties are the perfect solution for organising and securing your cables.
Length 250mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 66.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot