TruComponents 40437 Cable tie 250mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40437 Cable tie 250mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40437
EAN-13
4064161319063
Order Code
04-0437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.83
5+ £2.68
10+ £2.53
25+ £2.41
50+ £2.34
100+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,593 in stock

TruComponents 40437 Cable Ties, engineered for durability and versatility. Measuring 250mm in length and 4.8mm in width, these robust black cable ties are made from premium materials that are resistant to chemicals and UV exposure, ensuring long-lasting performance even in harsh environments
Length 250mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 65mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot