TruComponents 40429 Cable tie 220mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40429 Cable tie 220mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40429
EAN-13
4064161317168
Order Code
04-0429
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
1+ £4.22
5+ £3.98
10+ £3.76
25+ £3.57
50+ £3.48
100+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 163 in stock

TruComponents 40429 Cable Ties. Measuring 220mm in length and 7.6mm in width, these heavy-duty black cable ties are designed for durability, featuring a chemical and UV-resistant construction that ensures maximum longevity even in harsh environments
Length 220mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 56mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot