TruComponents 40426 Cable tie 200mm 4.8mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40426 Cable tie 200mm 4.8mm Ecru Chem-res 100 pc(s)

MPN
40426
EAN-13
4064161317137
Order Code
04-0426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £1.95
5+ £1.84
10+ £1.74
25+ £1.65
50+ £1.61
100+ £1.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

TruComponents 40426 Cable Ties. Each pack includes 100 sturdy, ecru-Coloured cable ties, measuring 200mm in length and 4.8mm in width, perfect for organizing cables and ensuring they stay neatly bundled together
Length 200mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 49.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot