TruComponents 40419 Cable tie 200mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40419 Cable tie 200mm 4.8mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40419
EAN-13
4064161317120
Order Code
04-0419
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.14
5+ £2.01
10+ £1.91
25+ £1.81
50+ £1.76
100+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,704 in stock

TruComponents 40419 cable tie, your ultimate solution for organisation and durability. Measuring 200mm in length and 4.8mm in width, these robust black cable ties offer superior chemical resistance and UV-proofing, ensuring they withstand the harshest environments.
Length 200mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 49.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot