TruComponents 40418 Cable tie 200mm 3.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40418 Cable tie 200mm 3.6mm Ecru Chem-res 100 pc(s)

MPN
40418
EAN-13
4064161317113
Order Code
04-0418
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £1.56
5+ £1.47
10+ £1.40
25+ £1.33
50+ £1.29
100+ £1.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,047 in stock

TruComponents cable ties, measuring 200mm in length and 3.6mm in width. These durable ecru cable ties come in a convenient pack of 100, making them perfect for both personal and professional use.
Length 200mm
Width 3.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 52.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot