TruComponents 40417 Cable tie 200mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40417 Cable tie 200mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40417
EAN-13
4064161317106
Order Code
04-0417
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £1.64
5+ £1.54
10+ £1.46
25+ £1.39
50+ £1.36
100+ £1.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 717 in stock

The TruComponents 40417 Cable Ties are designed for superior strength and durability, measuring 200mm in length and 3.6mm in width, perfect for bundling up cables, organizing wires, and securing items tightly.
Length 200mm
Width 3.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 52.5mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot