TruComponents 40415 Cable tie 200mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40415 Cable tie 200mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40415
EAN-13
4064161317083
Order Code
04-0415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
5+ £0.953
10+ £0.902
25+ £0.856
50+ £0.834
100+ £0.814
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,047 in stock

TruComponents 40415 Cable Ties, designed for durability and performance. Each 200mm (7.87 inches) long tie is crafted from high-quality materials that are both chemically resistant and UV-proof, ensuring they stand up to the toughest environments
Length 200mm
Width 2.5mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot