TruComponents 40413 Cable tie 180mm 4.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40413 Cable tie 180mm 4.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40413
EAN-13
4064161317069
Order Code
04-0413
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
3+ £2.03
5+ £1.92
10+ £1.81
25+ £1.72
50+ £1.68
100+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 319 in stock

TruComponents 40413 Cable Ties. Measuring 180mm in length and 4.6mm in width, these black cable ties are built to endure the toughest conditions thanks to their superior chemical resistance and UV-protection
Length 180mm
Width 4.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 43mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot