TruComponents 40410 Cable tie 160mm 2.5mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40410 Cable tie 160mm 2.5mm Ecru Chem-res 100 pc(s)

MPN
40410
EAN-13
4064161318226
Order Code
04-0410
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
5+ £0.795
10+ £0.752
25+ £0.713
50+ £0.695
100+ £0.678
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,003 in stock

TruComponents 40410 Cable Ties, designed for durability and versatility. Each tie measures 160mm in length and 2.5mm in width, ensuring a secure hold for various applications, from electronics to home improvement.
Length 160mm
Width 2.5mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 39.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot