TruComponents 40409 Cable tie 160mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40409 Cable tie 160mm 2.5mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40409
EAN-13
4064161318219
Order Code
04-0409
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
5+ £0.874
10+ £0.827
25+ £0.785
50+ £0.765
100+ £0.746
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 968 in stock

TruComponents 40409 Cable Ties. Each tie measures 160mm in length and 2.5mm in width, offering the perfect blend of strength and flexibility. Designed for durability, these black cable ties are both chemical-resistant and UV-proof, making them ideal for indoor and outdoor use
Length 160mm
Width 2.5mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 39.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot