TruComponents 40407 Cable tie 150mm 7.6mm Ecru Chem-res 100 pc(s)

Image Representative of Range

TruComponents 40407 Cable tie 150mm 7.6mm Ecru Chem-res 100 pc(s)

MPN
40407
EAN-13
4064161318202
Order Code
04-0407
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.96
5+ £2.80
10+ £2.64
25+ £2.51
50+ £2.45
100+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

TruComponents 40407 Cable Ties are designed for durability and ease of use, measuring 150mm in length and 7.6mm in width, making them ideal for a vast array of applications.
Length 150mm
Width 7.6mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Cable tie features Chemical-resistant
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 23.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot