TruComponents 40405 Cable tie 150mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40405 Cable tie 150mm 7.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40405
EAN-13
4064161318196
Order Code
04-0405
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.96
5+ £2.80
10+ £2.64
25+ £2.51
50+ £2.45
100+ £2.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 69 in stock

TruComponents 40405 Cable Ties. Measuring 150mm in length and 7.6mm in width, these sturdy black cable ties are designed to withstand the harshest conditions thanks to their chemical resistance and UV-proof properties.
Length 150mm
Width 7.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 23.8mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot