TruComponents 40401 Cable tie 150mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

Image Representative of Range

TruComponents 40401 Cable tie 150mm 3.6mm Blk Chem-res/UV-proof 100 pc(s)

MPN
40401
EAN-13
4064161318172
Order Code
04-0401
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
5+ £1.14
10+ £1.09
25+ £1.02
50+ £0.992
100+ £0.968
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

TruComponents 40401 Cable Ties. Designed for the most demanding environments, these 150mm long, 3.6mm wide cable ties are not only UV-proof but also resistant to harmful chemicals, making them perfect for both indoor and outdoor use.
Length 150mm
Width 3.6mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Gearing Inside
Max. bundle diameter 36mm
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot